NXP TDA1519CJ/N3,112 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 22W |
| Max Supply Voltage | 17.5V |
| Min Supply Voltage | 6V |
| Mount | Through Hole |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Voltage Gain | 46dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP TDA1519CJ/N3,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.