NXP TDA1519CSP/N3,118 technical specifications.
| Package/Case | SOT-354-1 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 22W |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for NXP TDA1519CSP/N3,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
