NXP TDA1519CSP/N3C,118 technical specifications.
| Package/Case | SOT-354-1 |
| Gain | 46dB |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 22W |
| Max Power Dissipation | 25W |
| Max Supply Voltage | 17.5V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Operating Supply Voltage | 14.4V |
| Output Power | 22W |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Type | Single |
| Voltage Gain | 46dB |
| RoHS | Not Compliant |
Download the complete datasheet for NXP TDA1519CSP/N3C,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
