NXP TDA1522 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 9 |
| Min Operating Temperature | -30 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-T9 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 23 |
| Supply Voltage-Min (Vsup) | 7.5 |
| Number of Channels | 2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP TDA1522 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.