The NXP TDA1523 is a dual channel audio amplifier with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has 14 terminals and a dual terminal position. The amplifier is packaged in a 14-pin DIP package with dimensions of 7.62mm in width and 19.025mm in length. It operates within a supply voltage range of 7.5 to 12 volts.
NXP TDA1523 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.025 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 7.5 |
| Number of Channels | 2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP TDA1523 to view detailed technical specifications.
No datasheet is available for this part.