IC 16-BIT DAC, PDIP8, 0.300 INCH, PLASTIC, MO-001AN, SOT97-1, DIP-8, Digital to Analog Converter
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Pin Count | 8 |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| REACH | unknown |
| Military Spec | False |