NXP TDA1554QU technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 17 |
| Min Operating Temperature | -50 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZIP-T17 |
| Width | 4.4 |
| Length | 24 |
| Pin Count | 17 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 6 |
| Supply Current-Max | 160 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP TDA1554QU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.