
NXP TDA1558Q technical specifications.
| Height | 12.2mm |
| Length | 24mm |
| Max Operating Temperature | 150°C |
| Mount | Through Hole |
| Operating Supply Voltage | 14.4V |
| RoHS Compliant | Yes |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA1558Q to view detailed technical specifications.
No datasheet is available for this part.