The NXP TDA1558QU is a high-power audio amplifier with a gain of 46dB and an output power of 22W. It operates within a temperature range of -40°C to 150°C and has a maximum power dissipation of 60W. The amplifier is RoHS compliant and is packaged in a quantity of 23 units, available in rail or tube packaging. It requires a single supply voltage, with a minimum of 6V and a maximum of 18V, and has a quiescent current of 80mA.
NXP TDA1558QU technical specifications.
| Gain | 46dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 60W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 6V |
| Operating Supply Voltage | 14.4V |
| Output Power | 22W |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Quiescent Current | 80mA |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA1558QU to view detailed technical specifications.
No datasheet is available for this part.