The TDA1564J is an industrial-grade audio amplifier from NXP, featuring a single channel and operating within a temperature range of -40 to 85 degrees Celsius. It has a pin count of 17 and is packaged in a 17-pin SOT-243-1 configuration. The amplifier requires a supply voltage between 6 and 18 volts and can handle a maximum supply current of 150 milliamps. It is designed for use in audio applications and is suitable for industrial environments.
NXP TDA1564J technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 17 |
| Min Operating Temperature | -40 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZFM-T17 |
| Pin Count | 17 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 6 |
| Supply Current-Max | 150 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP TDA1564J to view detailed technical specifications.
No datasheet is available for this part.