NXP TDA1564J/N1C,112 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 6V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Voltage Gain | 26dB |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA1564J/N1C,112 to view detailed technical specifications.
No datasheet is available for this part.