NXP TDA1566TH/N2S,112 technical specifications.
| Package/Case | HSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 150W |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Package Quantity | 720 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Voltage Gain | 26dB |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA1566TH/N2S,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
