NXP TDA1599T/V3,512 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 26mA |
| Operating Supply Voltage | 8.5V |
| Package Quantity | 1520 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP TDA1599T/V3,512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
