
The TDA18211HD is a TV tuner IC with a minimum operating supply voltage of 3.13V and a maximum operating supply voltage of 3.47V. It operates over a temperature range of 0°C to 70°C and has a maximum supply current of 290mA. The IC is packaged in a 64-pin HLQFN package with a pin pitch of 0.5mm and a seated plane height of 1.7mm. It is designed for surface mount applications and is suitable for use in TV tuners.
NXP TDA18211HD technical specifications.
| Package/Case | HLQFN |
| Pin Count | 64 |
| PCB | 64 |
| Package Length (mm) | 9.1(Max) |
| Package Width (mm) | 9.1(Max) |
| Package Height (mm) | 1.7(Max) |
| Seated Plane Height (mm) | 1.7(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Function | TV |
| Minimum Frequency | 174MHz |
| Maximum Frequency | 864MHz |
| Min Operating Supply Voltage | 3.13V |
| Typical Operating Supply Voltage | 3.3V |
| Max Operating Supply Voltage | 3.47V |
| Modulation Technique | QAM |
| Maximum AGC | 80dB |
| Typical Noise Figure | 5.5dB |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Maximum Supply Current | 290mA |
| Cage Code | H1R01 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for NXP TDA18211HD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.