
32-pin HVQFN EP TV tuner IC, surface mountable with a 0.5mm pin pitch, operating from 174 MHz to 862 MHz. Features a thermal enhanced plastic package with an exposed pad, measuring 5.1mm x 5.1mm x 0.95mm. Offers a typical noise figure of 4 dB and a maximum AGC of 60 dB, with an operating voltage range of 2.6V to 3V. Designed for TV applications, this component functions within a -30°C to 70°C temperature range.
NXP TDA18291HN/C1,151 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | HVQFN EP |
| Package Description | Thermal Enhanced Very Thin Quad Flat Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 5.1(Max) |
| Package Width (mm) | 5.1(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220 |
| Function | TV |
| Minimum Frequency | 174MHz |
| Maximum Frequency | 862MHz |
| Min Operating Supply Voltage | 2.6V |
| Typical Operating Supply Voltage | 2.8V |
| Max Operating Supply Voltage | 3V |
| Maximum AGC | 60(Typ)dB |
| Typical Noise Figure | 4dB |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Maximum Supply Current | 54(Typ)mA |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP TDA18291HN/C1,151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.