NXP TDA19977AHV/15,557 technical specifications.
| Package/Case | HLQFP |
| Data Rate | 0.4Mbps |
| Interface | HDMI |
| Number of Receivers | 3 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA19977AHV/15,557 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
