NXP TDA19978AHV/15,518 technical specifications.
| Package/Case | HLQFP |
| Interface | HDMI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA19978AHV/15,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.