NXP TDA19978AHV/15/C18 technical specifications.
| Package/Case | HLQFP |
| Interface | HDMI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA19978AHV/15/C18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.