NXP TDA19978BHV/15C1-T technical specifications.
| Package Family Name | QFP |
| Package/Case | HLQFP |
| Pin Count | 144 |
| PCB | 144 |
| Package Length (mm) | 20 |
| Package Width (mm) | 20 |
| Package Height (mm) | 1.4 |
| Mounting | Surface Mount |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP TDA19978BHV/15C1-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.