The TDA3602 is an analog IC designed for automotive applications, with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It features a single function and a 9-pin R-PSIP-T9 package. The IC operates within a supply voltage range of 9.2V to 18V, with a nominal supply voltage of 14.4V. The TDA3602 is suitable for use in automotive systems, with a temperature grade of AUTOMOTIVE.
NXP TDA3602 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-T9 |
| Pin Count | 9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 14.4 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 9.2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP TDA3602 to view detailed technical specifications.
No datasheet is available for this part.