NXP TDA3602/N3,112 technical specifications.
| Package/Case | SOT-110 |
| Output Current | 150mA |
| Output Voltage | 5V |
| Package Quantity | 748 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA3602/N3,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
