NXP TDA3602U technical specifications.
| Package/Case | SOT-110 |
| Lead Free | Lead Free |
| Number of Outputs | 3 |
| Output Current | 300mA |
| Output Voltage | 8.5V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA3602U to view detailed technical specifications.
No datasheet is available for this part.