NXP TDA3608Q/N3C,112 technical specifications.
| Package/Case | DBS13P |
| Pin Count | 13 |
| PCB | 13 |
| Package Length (mm) | 24(Max) |
| Package Width (mm) | 4.6(Max) |
| Package Height (mm) | 12.2(Max) |
| Pin Pitch (mm) | 1.7 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP TDA3608Q/N3C,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.