NXP TDA3617J/N1C,112 technical specifications.
| Package/Case | SIL |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 3 |
| Operating Supply Current | 5uA |
| Operating Supply Voltage | 17.5V |
| Output Current | 450mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 552 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA3617J/N1C,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.