NXP TDA3664/N1 technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 180mV |
| Max Input Voltage | 45V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Output Voltage | 5V |
| Output Current | 100mA |
| Output Type | Fixed |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA3664/N1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
