NXP TDA3664TT/N1,118 technical specifications.
| Package/Case | TSSOP |
| Dropout Voltage | 180mV |
| Input Bias Current | 15uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 560mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 30uA |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA3664TT/N1,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
