IC VREG 8.5 V FIXED POSITIVE LDO REGULATOR, 0.3 V DROPOUT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT-96-1, SOP-8, Fixed Positive Single Output LDO Regulator
Quick Jump:
Technical Specifications
NXP TDA3665AT technical specifications.
General
Number of Terminals
8
Terminal Position
DUAL
JEDEC Package Code
R-PDSO-G8
Width
3.9
Length
4.9
Pin Count
8
Number of Functions
1
Input Voltage-Max
45
Input Voltage-Min
9.5
Output Voltage1-Min
8
Output Voltage1-Max
9
Output Current1-Max
0.1
Operating Temperature TJ-Max
150
Output Voltage1-Nom
8.5
Operating Temperature TJ-Min
-40
Dropout Voltage1-Max
0.3
Compliance
Eccn Code
EAR99
HTS Code
8542.39.00.01
REACH
unknown
Military Spec
False
Datasheet
NXP TDA3665AT Datasheet
Download the complete datasheet for NXP TDA3665AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.