NXP TDA3681ATH/N1S,518 technical specifications.
| Package/Case | HSOP |
| Input Bias Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 62W |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Current | 110uA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 60mA |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA3681ATH/N1S,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.