NXP TDA3682ST/N1C,112 technical specifications.
| Package/Case | SIL |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Current | 120uA |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for NXP TDA3682ST/N1C,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.