NXP TDA3683J/N2S,112 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Current | 300uA |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA3683J/N2S,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.