NXP TDA3853T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Supply Current-Max | 55 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP TDA3853T to view detailed technical specifications.
No datasheet is available for this part.