IC VERTICAL DEFLECTION IC, PZIP13, POWER, PLASTIC, SOT-141-6, DIL-BENT-SIL, 13 PIN, Deflection IC
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 13 |
| Min Operating Temperature | -20 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZFM-T13 |
| Width | 4.4 |
| Length | 23.8 |
| Pin Count | 13 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 45 |
| Supply Voltage-Min (Vsup) | 10 |
| REACH | Compliant |
| Military Spec | False |