NXP TDA5051AT/C1,112 technical specifications.
| Package/Case | SO |
| Data Rate | 1.171875Kbps |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 47mA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 47mA |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA5051AT/C1,112 to view detailed technical specifications.
No datasheet is available for this part.