The TDA5632T from NXP is a 20-pin SOP-20 RF tuner IC with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It has a supply voltage range of 8.1 to 9.9V and a maximum supply current of 48mA. The device is packaged in a 7.5mm x 12.8mm plastic package with a JEDEC package code of R-PDSO-G20. It has 20 terminals and is designed for use in RF and wireless applications.
NXP TDA5632T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 9.9 |
| Supply Voltage-Min (Vsup) | 8.1 |
| Supply Current-Max | 48 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP TDA5632T to view detailed technical specifications.
No datasheet is available for this part.