NXP TDA6103Q/N3,112 technical specifications.
| -3db Bandwidth | 7.5MHz |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Operating Supply Current | 9.25mA |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 1600V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for NXP TDA6103Q/N3,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.