NXP TDA6650ATT technical specifications.
| Number of Terminals | 38 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| Supply Current-Max | 136 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP TDA6650ATT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.