The TDA6800 is an 8-pin DIP specialized IC with a temperature grade of OTHER. It operates within a temperature range of -25°C to 85°C. The device has a supply voltage range of 4.5V to 5.5V and a maximum supply current of 13mA. It features a single function and is available in a PDIP-8 package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.5 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 13 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |