The NXP TDA7021TD is a lead-free 110MHz RF IC available in a 50-piece rail/tube packaging. It operates within a temperature range of -10°C to 70°C and requires a 3V supply voltage, drawing a nominal current of 6.3mA. The device is compliant with RoHS regulations.
NXP TDA7021TD technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Max Frequency | 110MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Nominal Supply Current | 6.3mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA7021TD to view detailed technical specifications.
No datasheet is available for this part.