The NXP TDA7021TD-T is a lead-free RF IC packaged in a SO case, designed to operate within a temperature range of -10°C to 70°C. It requires a nominal supply current of 6.3mA and can function with an operating supply voltage of 3V. This device is compliant with RoHS regulations and is available in quantities of 2500 per reel.
NXP TDA7021TD-T technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Max Frequency | 110MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Nominal Supply Current | 6.3mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA7021TD-T to view detailed technical specifications.
No datasheet is available for this part.