
The TDA7050T/N3/S6,112 is an 8-pin surface mount Class-AB audio amplifier from NXP. It features a single input and can produce mono or dual stereo outputs. The amplifier has a maximum input bias current of 0.04A at 3V and a maximum output current of 150mA. It is available in an SO package with a maximum size of 5mm x 4mm x 1.45mm.
NXP TDA7050T/N3/S6,112 technical specifications.
| Package/Case | SO |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.45(Max) |
| Mounting | Surface Mount |
| Function | Speaker |
| Amplifier Type | Class-AB |
| Input Signal Type | Single |
| Output Signal Type | Differential|Single |
| Output Type | 1-Channel Mono|2-Channel Stereo |
| Maximum Input Bias Current | 0.04(Typ)@3VuA |
| Maximum Output Current | 150mA |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP TDA7050T/N3/S6,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.