NXP TDA7050TD technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 3.2mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA7050TD to view detailed technical specifications.
No datasheet is available for this part.