The TDA7050TD-T is a SOT-96 packaged audio amplifier with a gain of 32dB. It operates from a single supply voltage of 5V and can deliver an output power of 150mW. The amplifier has a quiescent current of 3.2mA and is RoHS compliant. It is available in a lead-free package and is supplied on tape and reel in quantities of 2500. The operating supply voltage range is from 1.6V to 6V.
NXP TDA7050TD-T technical specifications.
| Package/Case | SOT-96 |
| Gain | 32dB |
| Lead Free | Lead Free |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.6V |
| Operating Supply Voltage | 5V |
| Output Power | 150mW |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.2mA |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA7050TD-T to view detailed technical specifications.
No datasheet is available for this part.