
The TDA7052/N2,112 is an 18V audio amplifier with a gain of 39dB. It operates on a single supply voltage of 6V and has a maximum output power of 1.2W. The device is packaged in a lead-free PDIP-8 package and is mounted through a hole. It is RoHS compliant and has a power supply rejection ratio of 50dB.
NXP TDA7052/N2,112 technical specifications.
| Package/Case | PDIP |
| Gain | 39dB |
| Input Bias Current | 300nA |
| Lead Free | Lead Free |
| Max Output Power | 1.2W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Operating Supply Voltage | 6V |
| Output Power | 1.2W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Supply Type | Single |
| Voltage | 18V |
| Voltage Gain | 39dB |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA7052/N2,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
