
IC 1 CHANNEL(S), VOLUME CONTROL CIRCUIT, PDIP8, DIP-8, Audio Control IC
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-97 |
| Load Impedance | 8R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Output Power | 1.1W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 12V |
| RoHS | Compliant |
