
Mono audio amplifier IC, 1W output power, featuring a 35.5dB voltage gain and DC volume control. Operates from a single supply voltage ranging from 4.5V to 18V, with a typical operating voltage of 12V. Housed in an 8-pin PDIP package for through-hole mounting, it offers a maximum power dissipation of 1.25W and a PSRR of 46dB. This RoHS compliant component has a supply current of 7mA and operates within a temperature range of -40°C to 85°C.
NXP TDA7052A/N2,112 technical specifications.
| Package/Case | PDIP |
| Gain | 35.5dB |
| Height | 3.2mm |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.1W |
| Max Power Dissipation | 1.25W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Voltage | 12V |
| Output Power | 1.1W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.25W |
| Power Supply Rejection Ratio (PSRR) | 46dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 7mA |
| Supply Type | Single |
| Voltage Gain | 35.5dB |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA7052A/N2,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
