
NXP TDA7052AN technical specifications.
| Package/Case | PDIP |
| Gain | 36dB |
| Lead Free | Lead Free |
| Quiescent Current | 7mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA7052AN to view detailed technical specifications.
No datasheet is available for this part.