
The TDA7052AT/N2 is a single-channel audio IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum output current of 1.5A and a maximum power dissipation of 800mW. The device is packaged in a SOIC package with dimensions of 1.45mm height, 5mm length, and 4mm width. The TDA7052AT/N2 is RoHS compliant and not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Height | 1.45mm |
| Length | 5mm |
| Load Impedance | 16R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Output Power | 550mW |
| Power Supply Rejection Ratio (PSRR) | 46dB |
| Quiescent Current | 7mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Gain | 35.5dB |
| Width | 4mm |
| RoHS | Compliant |
