NXP TDA7052BT/N1,118 technical specifications.
| Package/Case | SO |
| Gain | 40.5dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 550mW |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 12V |
| Output Power | 550mW |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Voltage Gain | 40.5dB |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA7052BT/N1,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
