
NXP TDA7056AT/N2 technical specifications.
| Package/Case | SOIC |
| Load Impedance | 16R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Output Power | 3.5W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA7056AT/N2 to view detailed technical specifications.
No datasheet is available for this part.
