NXP TDA7056AT/N2,518 technical specifications.
| Package/Case | SO |
| Gain | 36.5dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 3.5W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Power | 3W |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Gain | 35.5dB |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA7056AT/N2,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
